Part Details for 0022022205 by Molex
Overview of 0022022205 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022022205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022022205-ND
|
DigiKey | CONN RCPT 20POS 0.1 TIN PCB Min Qty: 972 Lead time: 43 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6219 | Buy Now |
DISTI #
0022022205
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022022205) RoHS: Compliant Min Qty: 972 Package Multiple: 972 Lead time: 42 Weeks, 0 Days Container: Tray | 0 |
|
$1.1876 / $1.9049 | Buy Now |
DISTI #
MOL22-02-2205
|
Heilind Electronics | KK 100 PCB ASSY TOP 20 CKT TIN | Americas - 0 in Stock |
|
$1.2500 / $1.6530 | Buy Now |
DISTI #
0022022205
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022022205) RoHS: Compliant Min Qty: 972 Package Multiple: 972 Lead time: 42 Weeks, 0 Days Container: Tray | 0 |
|
$1.1876 / $1.9049 | Buy Now |