Part Details for 0022032086 by Molex
Overview of 0022032086 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022032086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022032086-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3267 | Buy Now |
DISTI #
0022032086
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 0022032086) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3971 | Buy Now |
DISTI #
MOL22-03-2086
|
Heilind Electronics | KK 100 HDR FLAT VERT TIN 8CKT | Americas - 0 in Stock |
|
$0.2882 / $0.3330 | Buy Now |
Part Details for 0022032086
0022032086 CAD Models
0022032086 Part Data Attributes
|
0022032086
Molex
Buy Now
|
Compare Parts:
0022032086
Molex
|
Samacsys Manufacturer | Molex |