-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2711-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
47043 In Stock |
|
$0.3521 / $0.7700 | Buy Now |
DISTI #
0022122024
|
Avnet Americas | Conn Partial Shrouded Header 2 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 0022122024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 17035 |
|
$0.2212 | Buy Now |
DISTI #
MOL22-12-2024
|
Heilind Electronics | KK 100 HDR FRLK RTAN 02 CKT GO | Americas - 38344 in Stock |
|
$0.2257 / $0.2853 | Buy Now |
DISTI #
22-12-2024
|
TTI | Headers & Wire Housings R/A PCB HDR 2P GOLD FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 84299 In Stock |
|
$0.2210 / $0.2510 | Buy Now |
DISTI #
0022122024
|
Avnet Americas | Conn Partial Shrouded Header 2 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 0022122024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 17035 |
|
$0.2212 | Buy Now |
DISTI #
0022122024
|
Avnet Americas | Conn Partial Shrouded Header 2 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 0022122024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 17035 |
|
$0.2212 | Buy Now |
DISTI #
000000000000038805
|
Sager | Headers & Wire Housings KK 100 HDR FRLK RTAN 02 CKT GOLD Min Qty: 1 | 72127 |
|
$0.2200 / $0.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022122024
Molex
Buy Now
Datasheet
|
Compare Parts:
0022122024
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0022122024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022122024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS2B-SQ | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | 0022122024 vs TS2B-SQ |
42377-0212 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022122024 vs 42377-0212 |
HTSW-102-08-LM-S-NA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 0022122024 vs HTSW-102-08-LM-S-NA |
HF1802F-SK | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Foxconn | 0022122024 vs HF1802F-SK |
FFC-2T12LAMEP21 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Honda Tsushin Kogyo Co Ltd | 0022122024 vs FFC-2T12LAMEP21 |
103907-1 | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0022122024 vs 103907-1 |
42377-0142 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022122024 vs 42377-0142 |
42377-0247 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022122024 vs 42377-0247 |
HTSW-102-08-TL-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 0022122024 vs HTSW-102-08-TL-S-RA |
68423-402 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0022122024 vs 68423-402 |