Part Details for 0022122161 by Molex
Overview of 0022122161 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022122161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022122161-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 2000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0144 | Buy Now |
DISTI #
0022122161
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0022122161) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6176 / $2.4788 | Buy Now |
DISTI #
MOL22-12-2161
|
Heilind Electronics | KK 100 HDR FLAT RTAN 16CKT GO D | Americas - 0 in Stock |
|
$1.8490 / $2.1263 | Buy Now |
DISTI #
0022122161
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0022122161) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6176 / $2.4788 | Buy Now |
Part Details for 0022122161
0022122161 CAD Models
0022122161 Part Data Attributes:
|
0022122161
Molex
Buy Now
Datasheet
|
Compare Parts:
0022122161
Molex
KK 100 HDR FLAT RTAN 16POS GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
JESD-609 Code | e3 |