Part Details for 0022122164 by Molex
Overview of 0022122164 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 0022122164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9149-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1195 In Stock |
|
$2.1785 / $3.8900 | Buy Now |
DISTI #
0022122164
|
Avnet Americas | Conn Wire to Board HDR 16 POS 2.54mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0022122164) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9530 / $3.1289 | Buy Now |
DISTI #
63M5032
|
Avnet Americas | Conn Wire to Board HDR 16 POS 2.54mm Solder RA Thru-Hole Bulk - Bulk (Alt: 63M5032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 494 Partner Stock |
|
$2.7200 | Buy Now |
DISTI #
V36:1790_11899804
|
Arrow Electronics | Conn Wire to Board HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2351 | Americas - 8720 |
|
$2.0240 / $3.4640 | Buy Now |
DISTI #
V79:2366_24944068
|
Arrow Electronics | Conn Wire to Board HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 6055 |
|
$1.3280 / $1.4770 | Buy Now |
DISTI #
MOL22-12-2164
|
Heilind Electronics | KK 100 HDR FRLK RTAN 16 CKT GO | Americas - 1869 in Stock |
|
$2.3337 / $2.6839 | Buy Now |
DISTI #
76893113
|
Verical | Conn Wire to Board HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag Min Qty: 2 Package Multiple: 1 Date Code: 2351 | Americas - 8720 |
|
$3.0780 / $3.4640 | Buy Now |
DISTI #
45118391
|
Verical | Conn Wire to Board HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag Min Qty: 5 Package Multiple: 1 Date Code: 1811 | Americas - 6055 |
|
$1.3280 / $1.4770 | Buy Now |
DISTI #
22-12-2164
|
TTI | Headers & Wire Housings HEADER R/A RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 4441 In Stock |
|
$2.2200 / $2.8100 | Buy Now |
DISTI #
0022122164
|
Avnet Americas | Conn Wire to Board HDR 16 POS 2.54mm Solder RA Thru-Hole Bulk - Bulk (Alt: 0022122164) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9530 / $3.1289 | Buy Now |
Part Details for 0022122164
0022122164 CAD Models
0022122164 Part Data Attributes:
|
0022122164
Molex
Buy Now
Datasheet
|
Compare Parts:
0022122164
Molex
KK 100 HDR FRLK RTAN 16 CKT GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |