Part Details for 0022162100 by Molex
Overview of 0022162100 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0022162100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022162100-ND
|
DigiKey | CONN RCPT 10P 0.1 GOLD EDGE MNT Min Qty: 1 Lead time: 27 Weeks Container: Tray |
1158 In Stock |
|
$0.8750 / $1.3400 | Buy Now |
DISTI #
0022162100
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0022162100) RoHS: Compliant Min Qty: 1944 Package Multiple: 1944 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$0.6811 / $1.0438 | Buy Now |
DISTI #
V79:2366_17776836
|
Arrow Electronics | Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole KK Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2129 | Americas - 1167 |
|
$0.5775 / $0.7713 | Buy Now |
DISTI #
MOL22-16-2100
|
Heilind Electronics | KK 100 PCB ASSY RTAN 10 CKT G LD | Americas - 0 in Stock |
|
$0.7079 / $0.8954 | Buy Now |
DISTI #
66711576
|
Verical | Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole KK Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2129 | Americas - 1167 |
|
$0.5775 / $0.7327 | Buy Now |
DISTI #
22-16-2100
|
TTI | Headers & Wire Housings RA PCB 10P RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Tray |
Americas - 120 In Stock |
|
$0.7300 / $0.9400 | Buy Now |
DISTI #
0022162100
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0022162100) RoHS: Compliant Min Qty: 1944 Package Multiple: 1944 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$0.6811 / $1.0438 | Buy Now |
Part Details for 0022162100
0022162100 CAD Models
0022162100 Part Data Attributes:
|
0022162100
Molex
Buy Now
Datasheet
|
Compare Parts:
0022162100
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |