Part Details for 0022232101 by Molex
Overview of 0022232101 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022232101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4208-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
26037 In Stock |
|
$0.2884 / $0.6900 | Buy Now |
DISTI #
0022232101
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022232101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 7930 |
|
$0.2155 / $0.2520 | Buy Now |
DISTI #
MOL22-23-2101
|
Heilind Electronics | KK 100 HDR FRLK VERT 10 CKT T N | Americas - 5191 in Stock |
|
$0.2266 / $0.2864 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
22-23-2101
|
TTI | Headers & Wire Housings VERT PCB HDR 10P TIN FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 45091 In Stock |
|
$0.2370 | Buy Now |
DISTI #
0022232101
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022232101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 7930 |
|
$0.2155 / $0.2520 | Buy Now |
DISTI #
0022232101
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022232101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4435 / $0.6220 | Buy Now |
DISTI #
0022232101
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022232101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 7930 |
|
$0.2155 / $0.2520 | Buy Now |
DISTI #
0022232101
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022232101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4435 / $0.6220 | Buy Now |
DISTI #
MOL22-23-2101
|
Interstate Connecting Components | KK 100 HDR FRLK VERT 10 CKT T N | 1038 |
|
$0.2266 / $0.2864 | Buy Now |
Part Details for 0022232101
0022232101 CAD Models
0022232101 Part Data Attributes
|
0022232101
Molex
Buy Now
|
Compare Parts:
0022232101
Molex
|
Samacsys Manufacturer | Molex |