Part Details for 0022284250 by Molex
Overview of 0022284250 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022284250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50014-25-ND
|
DigiKey | CONN HEADER VERT 25POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4398 / $0.9600 | Buy Now |
DISTI #
0022284250
|
Avnet Americas | Conn Unshrouded Header HDR 25 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284250) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7296 / $0.8828 | Buy Now |
DISTI #
0022284250
|
Avnet Americas | Conn Unshrouded Header HDR 25 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284250) RoHS: Compliant Min Qty: 3000 Package Multiple: 375 Lead time: 6 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL22-28-4250
|
Heilind Electronics | KK 100 HDR ASSY BKWY 25 CKT TI | Americas - 0 in Stock |
|
$0.6387 / $0.7487 | Buy Now |
DISTI #
22-28-4250
|
TTI | Headers & Wire Housings 2.54MM HDR VT 25P 240/125 SN RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 59613 In Stock |
|
$0.5190 / $0.6870 | Buy Now |
DISTI #
0022284250
|
Avnet Americas | Conn Unshrouded Header HDR 25 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284250) RoHS: Compliant Min Qty: 3000 Package Multiple: 375 Lead time: 6 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0022284250
|
Avnet Americas | Conn Unshrouded Header HDR 25 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284250) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7296 / $0.8828 | Buy Now |
DISTI #
0022284250
|
Avnet Americas | Conn Unshrouded Header HDR 25 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284250) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7296 / $0.8828 | Buy Now |
DISTI #
0022284250
|
Avnet Americas | Conn Unshrouded Header HDR 25 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284250) RoHS: Compliant Min Qty: 3000 Package Multiple: 375 Lead time: 6 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 0022284250
0022284250 CAD Models
0022284250 Part Data Attributes
|
0022284250
Molex
Buy Now
Datasheet
|
Compare Parts:
0022284250
Molex
Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022284250
This table gives cross-reference parts and alternative options found for 0022284250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022284250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GT9P-25P-2.54DSA(72) | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | 0022284250 vs GT9P-25P-2.54DSA(72) |
HTSW-125-08-SS-S | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0022284250 vs HTSW-125-08-SS-S |