Part Details for 0022552062 by Molex
Overview of 0022552062 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0022552062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21839-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
11779 In Stock |
|
$0.5159 / $0.8500 | Buy Now |
DISTI #
0022552062
|
Avnet Americas | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552062) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7346 | Buy Now |
DISTI #
25M1786
|
Avnet Americas | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 25M1786) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 250 Partner Stock |
|
$0.6720 / $0.9550 | Buy Now |
DISTI #
MOL22-55-2062
|
Heilind Electronics | CGRID SL HSG OPT B DR POLZG 6 KT | Americas - 0 in Stock |
|
$0.6069 / $0.6160 | Buy Now |
DISTI #
22-55-2062
|
TTI | Headers & Wire Housings HSG 6P DUAL ROW POLARIZED RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 684 In Stock |
|
$0.5600 / $0.8400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 21 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for 0022552062
0022552062 CAD Models
0022552062 Part Data Attributes
|
0022552062
Molex
Buy Now
Datasheet
|
Compare Parts:
0022552062
Molex
Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022552062
This table gives cross-reference parts and alternative options found for 0022552062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022552062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSDT-03-24-L-03.35-S-K | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552062 vs MMSDT-03-24-L-03.35-S-K |
MMSD-03-28-L-08.00-S-K | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552062 vs MMSD-03-28-L-08.00-S-K |
MMSD-03-22-S-05.50-S-K | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552062 vs MMSD-03-22-S-05.50-S-K |
MMSD-03-24C-L-36.00-S-K | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552062 vs MMSD-03-24C-L-36.00-S-K |
8614-10-06-2-SO-2LF | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0022552062 vs 8614-10-06-2-SO-2LF |
MMSD-03-24C-S-05.00-S-P | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552062 vs MMSD-03-24C-S-05.00-S-P |
8614-10-06-2-S0-2 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 0022552062 vs 8614-10-06-2-S0-2 |
MMSDT-03-24-L-15.00-S-P | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552062 vs MMSDT-03-24-L-15.00-S-P |
MMSD-03-28-F-08.00-S-P | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552062 vs MMSD-03-28-F-08.00-S-P |
1-187483-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE's AMP | 0022552062 vs 1-187483-6 |