Part Details for 0022552141 by Molex
Overview of 0022552141 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022552141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0022552141-ND
|
DigiKey | CONN RCPT HSG 14POS 2.54MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
500 In Stock |
|
$1.1171 / $2.1500 | Buy Now |
DISTI #
0022552141
|
Avnet Americas | Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552141) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3046 | Buy Now |
DISTI #
MOL22-55-2141
|
Heilind Electronics | CGRID SL HSG OPT A DR NPOLAR 4CKT | Americas - 0 in Stock4500 On Order |
|
$1.0939 / $1.3828 | Buy Now |
DISTI #
22-55-2141
|
TTI | Headers & Wire Housings HSG 14P DUAL ROW NON-POLARIZED RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1284 In Stock |
|
$0.9700 / $1.7800 | Buy Now |
DISTI #
0022552141
|
Avnet Americas | Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552141) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3046 | Buy Now |
Part Details for 0022552141
0022552141 CAD Models
0022552141 Part Data Attributes:
|
0022552141
Molex
Buy Now
Datasheet
|
Compare Parts:
0022552141
Molex
Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022552141
This table gives cross-reference parts and alternative options found for 0022552141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022552141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-107-S-DV-LC-014-P-TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0022552141 vs SSM-107-S-DV-LC-014-P-TR |
CLE-107-01-F-DV | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Samtec Inc | 0022552141 vs CLE-107-01-F-DV |
SSM-107-H-DV | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0022552141 vs SSM-107-H-DV |
M55302/64-C14X | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Corporation | 0022552141 vs M55302/64-C14X |
HLE-107-02-G-DV-TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0022552141 vs HLE-107-02-G-DV-TR |
SSM-107-S-DH-TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552141 vs SSM-107-S-DH-TR |
SSM-107-F-DV | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552141 vs SSM-107-F-DV |
SSW-107-02-S-D-013 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 0022552141 vs SSW-107-02-S-D-013 |
SSM-107-L-DV-014 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0022552141 vs SSM-107-L-DV-014 |
HLE-107-02-STL-DV-P-TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0022552141 vs HLE-107-02-STL-DV-P-TR |