Part Details for 0022552521 by Molex
Overview of 0022552521 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0022552521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022552521-ND
|
DigiKey | CONN RCPT HSG 52POS 2.54MM Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8223 | Buy Now |
DISTI #
0022552521
|
Avnet Americas | Conn Housing RCP 52 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552521) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4865 / $2.1651 | Buy Now |
DISTI #
MOL22-55-2521
|
Heilind Electronics | CGRID SL HSG OPT A DR NPOLAR 2CKT | Americas - 0 in Stock |
|
$1.4042 / $1.8572 | Buy Now |
Part Details for 0022552521
0022552521 CAD Models
0022552521 Part Data Attributes
|
0022552521
Molex
Buy Now
Datasheet
|
Compare Parts:
0022552521
Molex
Board Connector, 52 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 52 |
Alternate Parts for 0022552521
This table gives cross-reference parts and alternative options found for 0022552521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022552521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91615-326B | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 0022552521 vs 91615-326B |
67684-526 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0022552521 vs 67684-526 |
4-87733-1 | 52 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | 0022552521 vs 4-87733-1 |
71958-426R | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 0022552521 vs 71958-426R |
2-216604-6 | 52 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 0022552521 vs 2-216604-6 |
71973-8726 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0022552521 vs 71973-8726 |
76054-026 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 0022552521 vs 76054-026 |
68622-326 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0022552521 vs 68622-326 |
95242-326 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | 0022552521 vs 95242-326 |
65832-025LF | Board Connector, 52 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 0022552521 vs 65832-025LF |