Part Details for 0022566107 by Molex
Overview of 0022566107 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0022566107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2797-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7445 In Stock |
|
$0.7279 / $1.4600 | Buy Now |
DISTI #
0022566107
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022566107) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8847 | Buy Now |
DISTI #
MOL22-56-6107
|
Heilind Electronics | CGRID SL HSG OPT F DR 10CKT | Americas - 0 in Stock |
|
$0.6644 / $0.7418 | Buy Now |
DISTI #
22-56-6107
|
TTI | Headers & Wire Housings DUAL ROW HSG. 10 PIN Version F RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 9725 In Stock |
|
$0.7000 / $1.3200 | Buy Now |
DISTI #
0022566107
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022566107) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8847 | Buy Now |
DISTI #
0022566107
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022566107) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8847 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 375 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for 0022566107
0022566107 CAD Models
0022566107 Part Data Attributes
|
0022566107
Molex
Buy Now
Datasheet
|
Compare Parts:
0022566107
Molex
CGRID SL HSG OPT F DR 10CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |