Part Details for 0022566507 by Molex
Overview of 0022566507 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0022566507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022566507-ND
|
DigiKey | CONN RCPT HSG 50POS 2.54MM Min Qty: 1200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7816 | Buy Now |
DISTI #
0022566507
|
Avnet Americas | Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022566507) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0022566507
|
Avnet Americas | Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022566507) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0022566507
|
Avnet Americas | Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022566507) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ |
Part Details for 0022566507
0022566507 CAD Models
0022566507 Part Data Attributes
|
0022566507
Molex
Buy Now
Datasheet
|
Compare Parts:
0022566507
Molex
Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022566507
This table gives cross-reference parts and alternative options found for 0022566507. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022566507, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-125-02-G-D-408 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0022566507 vs ESQT-125-02-G-D-408 |
TLE-125-01-G-DV-K-FR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 0022566507 vs TLE-125-01-G-DV-K-FR |
ESQT-125-02-S-D-408 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0022566507 vs ESQT-125-02-S-D-408 |
M55302/166A25Z1 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | 0022566507 vs M55302/166A25Z1 |
PC2-050P | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Corporation | 0022566507 vs PC2-050P |
SSM-125-S-DH-050 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0022566507 vs SSM-125-S-DH-050 |
TLE-125-01-G-DV-P-FR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 0022566507 vs TLE-125-01-G-DV-P-FR |
SQW-125-01-F-D-VS-K-TR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0022566507 vs SQW-125-01-F-D-VS-K-TR |
SQW-125-01-H-D-VS-P-TR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0022566507 vs SQW-125-01-H-D-VS-P-TR |
ESQT-125-03-S-D-408 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0022566507 vs ESQT-125-03-S-D-408 |