Part Details for 002315403 by ETI Polam
Overview of 002315403 by ETI Polam
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002315403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
002315403
|
TME | Fuse: fuse, gG, 200A, 500VAC, 500VDC, ceramic, DV, D Min Qty: 1 | 9 |
|
$10.0200 / $11.5600 | Buy Now |