Part Details for 0023187 by Lapp Group
Overview of 0023187 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0023187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2127153
|
Farnell | CABLE, OLFLEX, BLACK, 2.5MM, 100M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$126.3426 / $133.8980 | Buy Now |
Part Details for 0023187
0023187 CAD Models
0023187 Part Data Attributes:
|
0023187
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0023187
Lapp Group
Wire And Cable, 1 Conductor(s), 1000V, Flexible Cord And Fixture Wire, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | DC VOLTAGE: 1500 V, ABRASION/UV RESISTANT | |
Application | CABLING | |
Approvals | CE; TUV | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
Diameter | 4.8 mm | |
Insulator Material | CROSS-LINKED COPOLYMER | |
Jacket Material | CROSS-LINKED COPOLYMER | |
Number of Conductors | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |