Part Details for 0025ET by Davies Molding LLC
Overview of 0025ET by Davies Molding LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0025ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7427
|
Newark | Knob Rohs Compliant: Yes |Davies Molding 0025ET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$1.1300 | Buy Now |
DISTI #
1722-0025ET-ND
|
DigiKey | 32MM M8X1.25 THERMOSET BALL KNOB Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
99 In Stock |
|
$2.4940 / $2.8500 | Buy Now |
DISTI #
5164-0025ET
|
Mouser Electronics | Knobs & Dials Ball Thermoset 32x32x13 | 0 |
|
$2.2900 / $2.4100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.2900 / $3.1500 | Buy Now |