Part Details for 002625104 by Altech Corporation
Overview of 002625104 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 002625104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8065
|
Newark | Fuse,ch10X38,gpv,8A,1000Vdc |Altech 002625104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7700 / $19.0800 | Buy Now |
DISTI #
002625104-ND
|
DigiKey | FUSE CARTRIDGE 8A 1KVDC Min Qty: 1 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$21.1400 | Buy Now |
DISTI #
845-002625104
|
Mouser Electronics | Specialty Fuses Fuse,CH10x38,gPV,8A,1000VDC | 0 |
|
$14.6100 / $16.7300 | Order Now |
DISTI #
70279047
|
RS | Fuse Link for Photovoltaic Modules 8A 1000V UL Listed | Altech Corp 002625104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5500 / $12.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7200 / $14.1700 | Buy Now |
DISTI #
10102298
|
TestEquity LLC | Altech 002625104 Fuse, CH10x38, gPV, 8A, 1000VDC | 0 |
|
$15.4800 | Buy Now |
Part Details for 002625104
002625104 CAD Models
002625104 Part Data Attributes
|
002625104
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
002625104
Altech Corporation
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Body Height | 38.6 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 17 J | |
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 2 ms | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 8 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |