Part Details for 002636005 by Altech Corporation
Overview of 002636005 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002636005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8171
|
Newark | Surge Fuse,ch14X51,20Ka,srf20 |Altech 002636005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0200 / $31.4600 | Buy Now |
DISTI #
002636005-ND
|
DigiKey | SURGE FUSECH14X5120KASRF20 600VA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.0300 | Buy Now |
DISTI #
845-002636005
|
Mouser Electronics | Specialty Fuses Surge fuse,CH14x51,20kA,SRF20 | 0 |
|
$24.2500 / $27.5700 | Order Now |
DISTI #
71949521
|
RS | Surge Fuse, CH 14x51, 20kA, sRF20 600VAC | Altech Corp 002636005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9800 / $23.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4800 / $25.7500 | Buy Now |
DISTI #
10102412
|
TestEquity LLC | Altech 002636005 Surge fuse,CH14x51,20kA,SRF20 600VAC | 0 |
|
$28.1300 | Buy Now |