Part Details for 002641017 by Altech Corporation
Overview of 002641017 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002641017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8188
|
Newark | Fuse, ch22X58,am,40A,690Vac |Altech 002641017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $8.3400 | Buy Now |
DISTI #
002641017-ND
|
DigiKey | FUSECH22X58AM40A690VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9600 | Buy Now |
DISTI #
845-002641017
|
Mouser Electronics | Specialty Fuses Fuse,CH22X58,aM,40A,690VAC | 12 |
|
$6.4500 / $8.9600 | Buy Now |
DISTI #
71949538
|
RS | Fuse, CH 22X58, aM, 40A, 690VAC | Altech Corp 002641017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1500 / $8.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$4.1200 | Buy Now |
|
Onlinecomponents.com | Fuse - CH 22X58 - aM - 40A - 690VAC. RoHS: Compliant | 5 Factory Stock |
|
$4.1100 / $6.2400 | Buy Now |
|
Powell Electronics | Fuse,CH22X58,aM,40A,690VAC Min Qty: 1 | 3 |
|
$5.2800 | Buy Now |
|
Master Electronics | Fuse - CH 22X58 - aM - 40A - 690VAC. RoHS: Compliant | 5 Factory Stock |
|
$4.1100 / $6.2400 | Buy Now |
DISTI #
10102429
|
TestEquity LLC | Altech 002641017 Fuse, CH22X58, aM, 40A, 690VAC | 0 |
|
$6.1000 | Buy Now |