Part Details for 002641021 by Altech Corporation
Overview of 002641021 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002641021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8190
|
Newark | Fuse, ch22X58,am,63A,500Vac |Altech 002641021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $8.3400 | Buy Now |
DISTI #
002641021-ND
|
DigiKey | FUSECH22X58AM63A500VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9600 | Buy Now |
DISTI #
845-002641021
|
Mouser Electronics | Specialty Fuses Fuse,CH22X58,aM,63A,500VAC | 0 |
|
$5.8600 / $8.7900 | Order Now |
DISTI #
71949540
|
RS | Fuse, CH 22X58, aM, 63A, 500VAC | Altech Corp 002641021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1500 / $8.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$4.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1100 / $6.2400 | Buy Now |
DISTI #
10102431
|
TestEquity LLC | Altech 002641021 Fuse, CH22X58, aM, 63A, 500VAC | 0 |
|
$6.1000 | Buy Now |