Part Details for 002641023 by Altech Corporation
Overview of 002641023 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002641023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8191
|
Newark | Fuse, ch22X58,am,80A,500Vac |Altech 002641023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $9.0200 | Buy Now |
DISTI #
002641023-ND
|
DigiKey | FUSECH22X58AM80A500VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7000 | Buy Now |
DISTI #
845-002641023
|
Mouser Electronics | Specialty Fuses Fuse,CH22X58,aM,80A,500VAC | 0 |
|
$6.3000 / $8.4300 | Order Now |
DISTI #
71949541
|
RS | Fuse, CH 22X58, aM, 80A, 500VAC | Altech Corp 002641023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9700 / $5.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$4.4600 | Buy Now |
|
Onlinecomponents.com | Fuse - CH 22X58 - aM - 80A - 500VAC. RoHS: Compliant | 5 Factory Stock |
|
$4.4500 / $6.7500 | Buy Now |
|
Powell Electronics | Fuse,CH22X58,aM,80A,500VAC Min Qty: 1 | 3 |
|
$5.7200 | Buy Now |
|
Master Electronics | Fuse - CH 22X58 - aM - 80A - 500VAC. RoHS: Compliant | 5 Factory Stock |
|
$4.4500 / $6.7500 | Buy Now |
DISTI #
10102432
|
TestEquity LLC | Altech 002641023 Fuse, CH22X58, aM, 80A, 500VAC | 0 |
|
$6.5900 | Buy Now |