Part Details for 002645013 by Altech Corporation
Overview of 002645013 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002645013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8194
|
Newark | Fuse,ch22X58,ar,25A,690Vac |Altech 002645013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0200 / $31.4600 | Buy Now |
DISTI #
002645013-ND
|
DigiKey | FUSE 25A 690VAC/500VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.0300 | Buy Now |
DISTI #
845-002645013
|
Mouser Electronics | Specialty Fuses Fuse,CH22X58,aR,25A,690VAC | 0 |
|
$23.9900 / $28.6900 | Order Now |
DISTI #
71949544
|
RS | Fuse, CH 22X58, aR, 25A, 690VAC 500VDC | Altech Corp 002645013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9800 / $23.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4800 / $25.7500 | Buy Now |
DISTI #
10102435
|
TestEquity LLC | Altech 002645013 Fuse, CH22X58, aR, 25A, 690VAC 500VDC | 0 |
|
$28.1300 | Buy Now |