Part Details for 002645113 by Altech Corporation
Overview of 002645113 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002645113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8202
|
Newark | Fuse, ch22X58,ar,25A,690Vac |Altech 002645113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.7700 / $48.7400 | Buy Now |
DISTI #
002645113-ND
|
DigiKey | FUSE 25A 690VAC/500VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.0800 | Buy Now |
DISTI #
845-002645113
|
Mouser Electronics | Specialty Fuses Fuse,CH22X58,aR,25A,690VAC | 0 |
|
$39.5300 / $47.3300 | Order Now |
DISTI #
71949552
|
RS | Fuse, CH 22X58, aR, 25A, 690VAC 500VDC, with Striker Pin | Altech Corp 002645113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$38.4600 / $48.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.1900 / $39.9100 | Buy Now |
DISTI #
10102443
|
TestEquity LLC | Altech 002645113 Fuse, CH22X58, aR, 25A, 690VAC 500VDC, with Striker Pin | 0 |
|
$43.6000 | Buy Now |
Part Details for 002645113
002645113 CAD Models
002645113 Part Data Attributes:
|
002645113
Altech Corporation
Buy Now
|
Compare Parts:
002645113
Altech Corporation
|
Samacsys Manufacturer | Altech |