Part Details for 0026481096 by Molex
Overview of 0026481096 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 0026481096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50009-09-ND
|
DigiKey | CONN HEADER R/A 9POS 3.96MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2513 In Stock |
|
$0.4733 / $1.0300 | Buy Now |
DISTI #
0026481096
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026481096) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6355 / $0.9255 | Buy Now |
DISTI #
MOL26-48-1096
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL26-48-1096 1X9 .156 TIN R/A FL HDR | Americas - 0 in Stock |
|
$0.6003 / $0.8059 | Buy Now |
DISTI #
26-48-1096
|
TTI | Headers & Wire Housings R/A B/A HDR 9P TIN FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 2 Container: Each |
Americas - 19994 In Stock |
|
$0.6000 / $1.0300 | Buy Now |
DISTI #
0026481096
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026481096) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6355 / $0.9255 | Buy Now |
Part Details for 0026481096
0026481096 CAD Models
0026481096 Part Data Attributes:
|
0026481096
Molex
Buy Now
Datasheet
|
Compare Parts:
0026481096
Molex
CONN HEADER 9POS .156 R/A TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |