Part Details for 0026481130 by Molex
Overview of 0026481130 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0026481130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50002-13-ND
|
DigiKey | CONN HEADER VERT 13POS 3.96MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9453 / $1.9600 | Buy Now |
DISTI #
0026481130
|
Avnet Americas | Conn Unshrouded Header HDR 13 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026481130) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6092 / $0.8872 | Buy Now |
DISTI #
MOL26-48-1130
|
Heilind Electronics | KK 156 HDR ASSY FLAT BKWY 13 KT TIN | Americas - 0 in Stock |
|
$0.4757 / $0.7024 | Buy Now |
DISTI #
0026481130
|
Avnet Americas | Conn Unshrouded Header HDR 13 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026481130) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6092 / $0.8872 | Buy Now |