Part Details for 0026612101 by Molex
Overview of 0026612101 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026612101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026612101-ND
|
DigiKey | CONN HEADER VERT 10POS 3.96MM Min Qty: 900 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4580 | Buy Now |
DISTI #
V36:1790_14028971
|
Arrow Electronics | Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2349 | Americas - 800 |
|
$4.3840 / $4.4410 | Buy Now |
DISTI #
MOL26-61-2101
|
Heilind Electronics | KK 156 HDR ASSY 20 GOLD 10 CKT | Americas - 0 in Stock |
|
$2.7669 / $3.8752 | Buy Now |
DISTI #
77382371
|
Verical | Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2349 | Americas - 800 |
|
$4.3840 / $4.4410 | Buy Now |