Part Details for 0026624116 by Molex
Overview of 0026624116 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026624116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026624116-ND
|
DigiKey | CONN HEADER VERT 11POS 3.96MM Min Qty: 900 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3049 | Buy Now |
DISTI #
0026624116
|
Avnet Americas | Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 0026624116) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0026624116
|
Avnet Americas | Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 0026624116) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
RFQ |
Part Details for 0026624116
0026624116 CAD Models
0026624116 Part Data Attributes:
|
0026624116
Molex
Buy Now
|
Compare Parts:
0026624116
Molex
|
Samacsys Manufacturer | Molex |