Part Details for 0026A0024-9X by TE Connectivity
Overview of 0026A0024-9X by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026A0024-9X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132339-DS-ND
|
DigiKey | CABLE TWINAXIAL 26AWG FEET Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
6784 In Stock |
|
$7.2088 / $9.9800 | Buy Now |
DISTI #
A132339-05-ND
|
DigiKey | CABLE TWINAXIAL 26AWG 5' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
12 In Stock |
|
$0.0200 / $0.1000 | Buy Now |
DISTI #
A132339-01-ND
|
DigiKey | CABLE TWINAXIAL 26AWG 1' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
3 In Stock |
|
$0.0333 / $0.1000 | Buy Now |
DISTI #
A132339-500-ND
|
DigiKey | CABLE TWINAXIAL 26AWG 500' Min Qty: 1 Lead time: 17 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132339-25-ND
|
DigiKey | CABLE TWINAXIAL 26AWG 25' Min Qty: 1 Lead time: 17 Weeks Container: Spool | Limited Supply - Call |
|
$0.0143 / $0.1000 | Buy Now |
DISTI #
A132339-50-ND
|
DigiKey | CABLE TWINAXIAL 26AWG 50' Lead time: 17 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132339-100-ND
|
DigiKey | CABLE TWINAXIAL 26AWG 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
090695-000
|
Avnet Americas | Twin Wire Cable 2Conductors 26AWG 3.42mm Silver Coated High Strength Copper Alloy Translucent White - Cable Rools/Shrink Tubing (Alt: 090695-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$4.1194 / $4.6510 | Buy Now |
DISTI #
650-0026A0024-9X
|
Mouser Electronics | Multi-Conductor Cables 100 Ohm 26 AWG PRICE PER FT RoHS: Compliant | 16555 |
|
$3.1700 / $5.8700 | Buy Now |
DISTI #
RYC0026A0024-9X
|
Heilind Electronics | 090695-000 7-1190664-9 | Americas - 0 in Stock |
|
$4.8855 | Buy Now |
Part Details for 0026A0024-9X
0026A0024-9X CAD Models
0026A0024-9X Part Data Attributes
|
0026A0024-9X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0026A0024-9X
TE Connectivity
0026A0024-9X Cable Type:Cheminax;Impedance:100 Ω;Wire Size:26 AWG;Operating Temperature Range:-65 â 200 °C;Operating Temperature Range:-85 â 392 °F Cheminax 100 Ω | High Speed Digital & Data Cable | Part# 0026A0024-9X | 26 AWG | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.43 mm | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |