Part Details for 0027601 by Lapp Group
Overview of 0027601 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 0027601
0027601 CAD Models
0027601 Part Data Attributes
|
0027601
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0027601
Lapp Group
Wire And Cable, 3 Conductor(s), 300V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | DOMESTIC APPLIANCES, ELECTRICAL POWER TOOLS | |
Approvals | CE; EAC; EN; HAR | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
Diameter | 7.4 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire and Cable Name | POWER CABLE |