Part Details for 0031.1161 by Schurter Electronic Components
Overview of 0031.1161 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0031.1161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F1010
|
Newark | Fef (Snap) Fuseholder 5X20/Carton Box |Schurter 0031.1161 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $4.0300 | Buy Now |
DISTI #
0031.1161
|
Avnet Americas | FEF (Snap) FUSEHOLDER 5X20 IP 40 - Boxed Product (Development Kits) (Alt: 0031.1161) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Box | 0 |
|
$2.6864 / $3.1502 | Buy Now |
DISTI #
693-0031.1161
|
Mouser Electronics | Fuse Holder FEF SLOTTED RoHS: Compliant | 0 |
|
$3.0500 | Order Now |
DISTI #
70427057
|
RS | Fuseholder, Slot Knob, 250VAC, 10A, Solder, Snap/Panel Mt, 0.75-1.5mm, IP40, 5x20mm | Schurter 0031.1161 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$3.0600 | Buy Now |
|
Onlinecomponents.com | FEF (Snap) FUSEHOLDER 5X20 IP 40 RoHS: Compliant | 0 |
|
$2.7300 / $5.7300 | Buy Now |
DISTI #
0031.1161
|
Avnet Americas | FEF (Snap) FUSEHOLDER 5X20 IP 40 - Boxed Product (Development Kits) (Alt: 0031.1161) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Box | 0 |
|
$2.6864 / $3.1502 | Buy Now |
DISTI #
0031.1161
|
TME | Fuse holder, cylindrical fuses, 10A, on panel, black, 250VAC, FEF Min Qty: 500 | 0 |
|
$3.4500 | RFQ |
DISTI #
FUSE10868
|
Rutronik | FEF Holder Snap-IN 5X20 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.1300 | Buy Now |
DISTI #
000000000000278273
|
Sager | Fuse Holder FEF SLOTTED Min Qty: 500 | 0 |
|
$2.7900 / $2.9400 | Buy Now |
Part Details for 0031.1161
0031.1161 CAD Models
0031.1161 Part Data Attributes:
|
0031.1161
Schurter Electronic Components
Buy Now
|
Compare Parts:
0031.1161
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |