Part Details for 0031.1769 by Schurter Electronic Components
Overview of 0031.1769 by Schurter Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0031.1769
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2757
|
Newark | Feu/Fek 031.1696/1663 |Schurter 0031.1769 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0031.1769-ND
|
DigiKey | FUSEHOLDR/CARRIER 0031.1696/1663 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0031.1769
|
Avnet Americas | FEU/FEK 031.1696/1663 - Bulk (Alt: 0031.1769) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
693-0031.1769
|
Mouser Electronics | Fuse Holder FEU/FEK 031.1696/1663 | 0 |
|
$1.7100 / $2.8800 | Order Now |
DISTI #
70427102
|
RS | Fuseholder, Slot Knob, 250VAC, 20A, Panel Mnt, IP40, 5x20mm, Black, 0031.1663/0031.1696 | Schurter 0031.1769 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 | RFQ |
Part Details for 0031.1769
0031.1769 CAD Models
0031.1769 Part Data Attributes
|
0031.1769
Schurter Electronic Components
Buy Now
|
Compare Parts:
0031.1769
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |