Part Details for 0031.2321 (ALTERNATE: 31.2321) by Schurter Electronic Components
Overview of 0031.2321 (ALTERNATE: 31.2321) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0031.2321 (ALTERNATE: 31.2321)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70160278
|
RS | Fuseholder, 6.3 x 32mm, 16A, 250V, Thermoset, Panel Mount, Screw, FUL Series | Schurter 0031.2321 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 85 |
|
$8.4200 / $10.5300 | Buy Now |