Part Details for 0031.2323 by Schurter Electronic Components
Overview of 0031.2323 by Schurter Electronic Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0031.2323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H6800
|
Newark | Fuse Carrier For Ful/Fup/Fua/Fus 5X20/Carton Box |Schurter 0031.2323 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 325 |
|
$7.5100 / $9.3800 | Buy Now |
DISTI #
26AC5270
|
Newark | Caps To Ful, Fup, Fua Rohs Compliant: Yes |Schurter 0031.2323 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 / $11.4800 | Buy Now |
DISTI #
486-1255-ND
|
DigiKey | CARRIER FUSE FOR FUL 5X20MM Min Qty: 1 Lead time: 24 Weeks Container: Box |
15038 In Stock |
|
$5.4525 / $10.5300 | Buy Now |
DISTI #
0031.2323
|
Avnet Americas | FUL CARRIER 5X20 IP 40 - Boxed Product (Development Kits) (Alt: 0031.2323) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Box | 200 |
|
$4.8440 / $5.1319 | Buy Now |
DISTI #
693-0031.2323
|
Mouser Electronics | Fuse Holder Accessories FUL/FUP IP 40 RoHS: Compliant | 1087 |
|
$5.3100 / $6.8500 | Buy Now |
|
Future Electronics | FUL/FUP 5 x 20 mm 500 V 16 A Slotted IP40 Cap to Holder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$4.7500 / $5.2500 | Buy Now |
|
Onlinecomponents.com | FUL carrier 5x20 IP40 RoHS: Compliant |
105 In Stock |
|
$5.3900 / $6.5700 | Buy Now |
DISTI #
77783648
|
Verical | Fuse Holder Cap 30A 500VAC Through Hole Solder Pin Box Min Qty: 7 Package Multiple: 1 | Americas - 633 |
|
$6.5217 / $11.9237 | Buy Now |
DISTI #
37053509
|
Verical | Fuse Holder Cap 30A 500VAC Through Hole Solder Pin Box Min Qty: 13 Package Multiple: 1 | Americas - 154 |
|
$4.6610 | Buy Now |
DISTI #
57528481
|
Verical | Fuse Holder Cap 30A 500VAC Through Hole Solder Pin Box Min Qty: 25 Package Multiple: 25 Date Code: 2120 | Americas - 100 |
|
$7.8358 / $8.5436 | Buy Now |
Part Details for 0031.2323
0031.2323 CAD Models
0031.2323 Part Data Attributes
|
0031.2323
Schurter Electronic Components
Buy Now
|
Compare Parts:
0031.2323
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |