Part Details for 0031.3601 by Schurter Electronic Components
Overview of 0031.3601 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0031.3601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1987-ND
|
DigiKey | FUSE HOLDER CART 250V 6.3A PCB Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
666 In Stock |
|
$6.9962 / $13.5100 | Buy Now |
DISTI #
0031.3601
|
Avnet Americas | FAP FUSEHOLDER 5X20 IP 40 - Boxed Product (Development Kits) (Alt: 0031.3601) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Box | 100 |
|
RFQ | |
DISTI #
693-0031.3601
|
Mouser Electronics | Fuse Holder FAP F'GRIP/SLOT RoHS: Compliant | 446 |
|
$6.9900 / $10.7200 | Buy Now |
DISTI #
70427130
|
RS | Fuseholder, Slot Knob, Fingergrip, 250VAC, 6.3A, Solder THT, Vrtcl PCB Mnt, IP40, 5x20mm | Schurter 0031.3601 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7400 / $10.0700 | RFQ |
|
Future Electronics | 5 x 20 mm 6.3 A Fingergrip Shock Safe Straight Slot Knob Cap Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 2700Bag |
|
$6.8600 / $7.0000 | Buy Now |
|
Future Electronics | 5 x 20 mm 6.3 A Fingergrip Shock Safe Straight Slot Knob Cap Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.8600 / $7.1000 | Buy Now |
|
Onlinecomponents.com | FAP FUSEHOLDER 5X20 IP 40 RoHS: Compliant |
2 In Stock |
|
$7.1700 / $10.1600 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
0031.3601
|
Avnet Americas | FAP FUSEHOLDER 5X20 IP 40 - Boxed Product (Development Kits) (Alt: 0031.3601) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Box | 100 |
|
RFQ | |
DISTI #
0031.3601
|
TME | Fuse holder, cylindrical fuses, THT, 5x20mm, -40÷85°C, 6.3A, black Min Qty: 1 | 969 |
|
$2.2900 / $4.6200 | Buy Now |
Part Details for 0031.3601
0031.3601 CAD Models
0031.3601 Part Data Attributes
|
0031.3601
Schurter Electronic Components
Buy Now
|
Compare Parts:
0031.3601
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |