-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1258-ND
|
DigiKey | FUSE BLOK CARTRIDGE 500V 10A PCB Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
170470 In Stock |
|
$0.4700 / $0.9100 | Buy Now |
DISTI #
0031.8201
|
Avnet Americas | Fuse Holder 1 Fuse 5mm x 20mm Cartridge Fuse 500VAC 500VDC Bulk - Boxed Product (Development Kits) (Alt: 0031.8201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$0.4738 / $0.5565 | Buy Now |
DISTI #
693-0031.8201
|
Mouser Electronics | Fuse Holder FUSE-HOLDER OGN RoHS: Compliant | 71077 |
|
$0.4700 / $0.8700 | Buy Now |
|
Future Electronics | OGN 5 x 20 mm 10 A Open Design Thermoplastic Black Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 114286Box |
|
$0.5050 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Fuseholder - Open Design - 500V - 10A - 5 x 20mm - Through Hole - Black. RoHS: Compliant |
77744 In Stock |
|
$0.4494 / $0.5756 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 0031.8201 | 52 |
|
$1.0575 / $1.7625 | Buy Now |
|
Quest Components | 0031.8201 | 203 |
|
$4.5870 / $8.3400 | Buy Now |
DISTI #
0031.8201
|
Avnet Americas | Fuse Holder 1Fuse 5mm x 20mm Cartridge Fuse 500VAC 500VDC Bulk - Boxed Product (Development Kits) (Alt: 0031.8201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 603 |
|
$0.4738 / $0.5565 | Buy Now |
DISTI #
0031.8201
|
Avnet Americas | Fuse Holder 1 Fuse 5mm x 20mm Cartridge Fuse 500VAC 500VDC Bulk - Boxed Product (Development Kits) (Alt: 0031.8201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$0.4738 / $0.5565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy