Part Details for 0033.4001 by Schurter Electronic Components
Overview of 0033.4001 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0033.4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2944
|
Newark | Swm1 110, 150, 220/Carton Box |Schurter 0033.4001 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0600 / $16.1900 | Buy Now |
DISTI #
0033.4001-ND
|
DigiKey | SWITCH SELECT 3POS SP3T 10A 250V Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
23 In Stock |
|
$10.2712 / $15.5800 | Buy Now |
DISTI #
0033.4001
|
Avnet Americas | VOLTAGE SELECTOR SWM 3POS - Boxed Product (Development Kits) (Alt: 0033.4001) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$10.0247 / $11.7554 | Buy Now |
DISTI #
693-0033.4001
|
Mouser Electronics | Rotary Switches VOLTAGE SELECTOR SWM 3POS | 0 |
|
$11.0600 | Order Now |
DISTI #
70431717
|
RS | Vltg Selector Switch, 3-Stage, Panel Mnt, Solder Term., 250VAC, 10A, 1:110, 2:150, 3:220 | Schurter 0033.4001 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$10.2800 / $10.4800 | Buy Now |
|
Onlinecomponents.com | VOLTAGE SELECTOR SWM 3POS RoHS: Compliant | 0 |
|
$10.2000 / $21.3600 | Buy Now |
DISTI #
0033.4001
|
Avnet Americas | VOLTAGE SELECTOR SWM 3POS - Boxed Product (Development Kits) (Alt: 0033.4001) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$10.0247 / $11.7554 | Buy Now |
DISTI #
000000000000278489
|
Sager | Rotary Switches VOLTAGE SELECTOR SWM 3POS Min Qty: 200 | 0 |
|
$10.4000 / $10.9600 | Buy Now |
DISTI #
0033.4001
|
Avnet Abacus | VOLTAGE SELECTOR SWM 3POS (Alt: 0033.4001) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0033.4001
0033.4001 CAD Models
0033.4001 Part Data Attributes:
|
0033.4001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0033.4001
Schurter Electronic Components
Rotary Switch, 3 Positions, SP3T, Latched, 6.3A, 250VDC, Solder Terminal, Screw Driver/coin Type Actuator, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | SCREW DRIVER/COIN TYPE | |
Body Height | 21 mm | |
Body Length or Diameter | 20 mm | |
Contact (AC) Max Rating R Load | 6.3A@250VAC | |
Contact Current(AC)-Max | 6.3 A | |
Contact Current(DC)-Max | 6.3 A | |
Contact (DC) Max Rating R Load | 6.3A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
JESD-609 Code | e3/e2 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN/TIN COPPER | |
Termination Type | SOLDER |