Part Details for 0033.4501 by Schurter Electronic Components
Overview of 0033.4501 by Schurter Electronic Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0033.4501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2068
|
Newark | Voltage Selector, 2 Pole, 6.3A, 250V, No. Of Switch Positions:2 Position, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:-, Contact Current Max:6.3A, Switch Terminals:Solder, Product Range:Swa Series Rohs Compliant: Yes |Schurter 0033.4501 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$6.2600 / $6.6900 | Buy Now |
DISTI #
486-1993-ND
|
DigiKey | SWITCH SELECT 2P SER 6.3A 250V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
729 In Stock |
|
$4.5450 / $6.8900 | Buy Now |
DISTI #
0033.4501
|
Avnet Americas | VOLTAGE SELECTOR SWA 2POS - Boxed Product (Development Kits) (Alt: 0033.4501) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$4.4359 / $5.2017 | Buy Now |
DISTI #
88K2068
|
Avnet Americas | VOLTAGE SELECTOR SWA 2POS - Bulk (Alt: 88K2068) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 106 Partner Stock |
|
$6.2600 / $6.6900 | Buy Now |
DISTI #
693-0033.4501
|
Mouser Electronics | Rotary Switches VOLTAGE SELECTOR SWA 2POS RoHS: Compliant | 317 |
|
$4.5400 / $6.5400 | Buy Now |
|
Future Electronics | 110 V and 220 V 2 Position Panel Mount Voltage Selector Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$4.6100 | Buy Now |
|
Onlinecomponents.com | VOLTAGE SELECTOR SWA 2POS RoHS: Compliant |
200 On Order |
|
$4.3500 / $5.9600 | Buy Now |
DISTI #
77260118
|
Verical | Switch Selector N.O./N.C. SPDT 60° Slotted Spindle 6.3A 250VAC Solder Panel Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2402 | Americas - 100 |
|
$4.2202 | Buy Now |
|
Bristol Electronics | 409 |
|
RFQ | ||
|
Quest Components | ROTARY SWITCH, 2 POSITIONS, SPDT, LATCHED, 6.3A, 250VDC, SOLDER TERMINAL, SCREW DRIVER/COIN TYPE ACTUATOR, PANEL MOUNT-THREADED | 9 |
|
$4.9275 / $9.8550 | Buy Now |
Part Details for 0033.4501
0033.4501 CAD Models
0033.4501 Part Data Attributes:
|
0033.4501
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0033.4501
Schurter Electronic Components
Rotary Switch, 2 Positions, SPDT, Latched, 6.3A, 250VDC, Solder Terminal, Screw Driver/coin Type Actuator, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | SCREW DRIVER/COIN TYPE | |
Body Height | 20.8 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 6.3A@250VAC | |
Contact Current(AC)-Max | 6.3 A | |
Contact Current(DC)-Max | 6.3 A | |
Contact (DC) Max Rating R Load | 6.3A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
JESD-609 Code | e3/e2 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN/TIN COPPER | |
Termination Type | SOLDER |