Part Details for 0034.1008 by Schurter Electronic Components
Overview of 0034.1008 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0034.1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-0034.1008
|
Mouser Electronics | Cartridge Fuses SA FF 250V 6.3A RoHS: Compliant | 79 |
|
$2.2500 / $5.1600 | Buy Now |
|
Onlinecomponents.com | SA 6.3X32 FUSE 6.3A FF RoHS: Compliant |
208 In Stock |
|
$2.3100 / $2.7000 | Buy Now |
DISTI #
0034.1008
|
TME | Fuse: fuse, ultra rapid, 6.3A, 250VAC, cylindrical,glass, 5x20mm Min Qty: 100 | 0 |
|
$4.8300 | RFQ |
DISTI #
0034.1008
|
Avnet Abacus | SA 6.3X32 FUSE 6.3A FF (Alt: 0034.1008) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SA 6.3X32 FUSE 6.3A FF RoHS: Compliant |
208 In Stock |
|
$2.3100 / $2.7000 | Buy Now |
Part Details for 0034.1008
0034.1008 CAD Models
0034.1008 Part Data Attributes
|
0034.1008
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.1008
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | SUPER FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | 7 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 2 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 0034.1008
This table gives cross-reference parts and alternative options found for 0034.1008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.1008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21606.3PM | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0034.1008 vs 21606.3PM |
MI5FC25V6.3 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 0034.1008 vs MI5FC25V6.3 |
UBM-P6.30 | Electric Fuse, | Conquer Electronics Co Ltd | 0034.1008 vs UBM-P6.30 |
UBM6.30 | Electric Fuse, Very Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.1008 vs UBM6.30 |
34.0909 | Electric Fuse, SUPER FAST BLOW ELECTRIC FUSE, 6.3A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0034.1008 vs 34.0909 |
21606.3PV | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0034.1008 vs 21606.3PV |
MI5HF25V6,3 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 0034.1008 vs MI5HF25V6,3 |
34.1008 | Electric Fuse, SUPER FAST BLOW ELECTRIC FUSE, 6.3A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0034.1008 vs 34.1008 |
010263 | Electric Fuse, | Legrand North America LLC | 0034.1008 vs 010263 |
MI5HF25V6.3 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 0034.1008 vs MI5HF25V6.3 |