Part Details for 0034.2525 by Schurter Electronic Components
Overview of 0034.2525 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 0034.2525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C5586
|
Newark | Fsm 5X20 Fuse M 8A/Carton Box |Schurter 0034.2525 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.0500 / $1.1300 | Buy Now |
DISTI #
486-1811-ND
|
DigiKey | FUSE CERM 8A 250VAC 125VDC 5X20 Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1124 In Stock |
|
$0.7500 / $1.2800 | Buy Now |
DISTI #
0034.2525
|
Avnet Americas | FSM 5X20 FUSE 8A M - Boxed Product (Development Kits) (Alt: 0034.2525) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks, 5 Days Container: Box | 0 |
|
$0.7320 / $0.8584 | Buy Now |
DISTI #
693-0034.2525
|
Mouser Electronics | Cartridge Fuses FSM 5X20 250V 8A RoHS: Compliant | 425 |
|
$0.7500 / $1.2800 | Buy Now |
DISTI #
70431881
|
RS | Fuse, Cylinder, Medium Time-Lag, 8 A, 250 VAC, 5x20mm, Glass/Ceramic, Cartridge | Schurter 0034.2525 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.2200 | RFQ |
|
Future Electronics | FSM Series Medium Time Lag 250 VAC 8 A Ø 5 x 20 mm Non Resettable Miniature Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Reel | 0Reel |
|
$0.8100 / $1.0100 | Buy Now |
|
Onlinecomponents.com | FSM 5X20 FUSE 8A M RoHS: Compliant | 0 |
|
$0.7860 / $1.0200 | Buy Now |
DISTI #
0034.2525
|
Avnet Americas | FSM 5X20 FUSE 8A M - Boxed Product (Development Kits) (Alt: 0034.2525) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks, 5 Days Container: Box | 0 |
|
$0.7320 / $0.8584 | Buy Now |
DISTI #
0034.2525
|
TME | Fuse: fuse, medium time-lag, 8A, 250VAC, ceramic,cylindrical, FSM Min Qty: 1000 | 0 |
|
$0.4940 | RFQ |
DISTI #
000000000000066824
|
Sager | Cartridge Fuses FSM 5X20 250V 8A Min Qty: 500 | 0 |
|
$0.7595 / $0.8571 | Buy Now |
Part Details for 0034.2525
0034.2525 CAD Models
0034.2525 Part Data Attributes:
|
0034.2525
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.2525
Schurter Electronic Components
Electric Fuse, Medium Time Lag Blow, 8A, 250VAC, 125VDC, 300A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | MEDIUM TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 237 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 300 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; IEC; UKCA | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |