Part Details for 0034.3124 (ALTERNATE: 34.3124) by Schurter Electronic Components
Overview of 0034.3124 (ALTERNATE: 34.3124) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.3124 (ALTERNATE: 34.3124)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70159945
|
RS | Time-Lag Cylinder Fuse, 5A, 250VAC, 5 x 20mm, Glass Cartridge, FST 5 x 20 Series | Schurter 0034.3124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 447 |
|
$0.3520 / $0.4400 | Buy Now |