Part Details for 0034.3126 (ALTERNATE: 0034.3126) by Schurter Electronic Components
Overview of 0034.3126 (ALTERNATE: 0034.3126) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.3126 (ALTERNATE: 0034.3126)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70160206
|
RS | Fuse, Cylinder, Time-Lag, 8 A, 250 VAC, 5x20mm, Glass, Cartridge | Schurter 0034.3126 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 1183 |
|
$0.3520 / $0.4400 | Buy Now |