Part Details for 0034.6614 by Schurter Electronic Components
Overview of 0034.6614 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.6614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1470-ND
|
DigiKey | FUSE BRD MNT 800MA 250VAC 125VDC Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
3155 In Stock |
|
$0.4012 / $0.4200 | Buy Now |
DISTI #
0034.6614
|
Avnet Americas | MST 250 FUSE 800mA T - Bag (Alt: 0034.6614) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.3916 / $0.4592 | Buy Now |
DISTI #
693-0034.6614
|
Mouser Electronics | Fuses with Leads - Through Hole MST 250 800mA T 4.3 RoHS: Compliant | 864 |
|
$0.4010 / $0.4200 | Buy Now |
DISTI #
70160199
|
RS | Fuse, Subminiature, Non Resettable, 800 mA, 250 V, 80 mV (Typ.), Radial Leaded | Schurter 0034.6614 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.5500 | RFQ |
|
Future Electronics | MSF Series Time Lag 63 V 0.8 A Ø 8.5 x 8.5 mm Thermoplastic Through Hole Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.4460 | Buy Now |
|
Onlinecomponents.com | MST 250 FUSE 800mA T RoHS: Compliant | 1000 Factory Stock |
|
$0.4268 / $0.6321 | Buy Now |
DISTI #
0034.6614
|
Avnet Americas | MST 250 FUSE 800mA T - Bag (Alt: 0034.6614) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.3916 / $0.4592 | Buy Now |
DISTI #
0034.6614
|
TME | Fuse: fuse, time-lag, 800mA, 250VAC, TR5, MST Min Qty: 2 | 311 |
|
$0.2320 / $0.4960 | Buy Now |
DISTI #
0034.6614
|
Avnet Americas | MST 250 FUSE 800mA T - Bag (Alt: 0034.6614) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.3916 / $0.4592 | Buy Now |
DISTI #
FUSE7920
|
Rutronik | MST250 0.8A 250V SLOW shortpins RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 8000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1785 / $0.1945 | Buy Now |
Part Details for 0034.6614
0034.6614 CAD Models
0034.6614 Part Data Attributes
|
0034.6614
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6614
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A | |
Blow Characteristic | TIME LAG | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 8 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; KTL; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.6614
This table gives cross-reference parts and alternative options found for 0034.6614. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6614, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.6614 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.8A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6614 vs 34.6614 |
0034.6814 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6614 vs 0034.6814 |
34.6814 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.8A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6614 vs 34.6814 |