Part Details for 0034.6951 by Schurter Electronic Components
Overview of 0034.6951 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 0034.6951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3356
|
Newark | Mxt 250 Fuse T 4A/Plastic Bag |Schurter 0034.6951 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7860 / $0.8530 | Buy Now |
DISTI #
486-2650-ND
|
DigiKey | FUSE BOARD MNT 4A 250VAC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
63 In Stock |
|
$0.6200 | Buy Now |
DISTI #
0034.6951
|
Avnet Americas | MXT 250 FUSE 4A T - Bag (Alt: 0034.6951) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.5100 / $0.5980 | Buy Now |
DISTI #
693-0034.6951
|
Mouser Electronics | Fuses with Leads - Through Hole MXT 250 4A T 18.8 RoHS: Compliant | 1499 |
|
$0.6050 / $0.6100 | Buy Now |
DISTI #
70432259
|
RS | Fuse Subminiature Time-Lag 4 A 250 VAC 8.5x8.5mm 2-Pin, Long PCB Mnt | Schurter 0034.6951 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.5810 | Buy Now |
|
Onlinecomponents.com | MXT 250 FUSE 4A T RoHS: Compliant | 0 |
|
$0.5470 / $0.8230 | Buy Now |
DISTI #
0034.6951
|
TME | Fuse: fuse, time-lag, 4A, 250VAC, TR5, MXT 250 Min Qty: 1 | 0 |
|
$0.3100 / $0.7720 | RFQ |
DISTI #
000000000000279120
|
Sager | Fuses with Leads - Through Hole MXT 250 4A T 18.8 Min Qty: 500 | 0 |
|
$0.5291 / $0.5971 | Buy Now |
DISTI #
0034.6951
|
Avnet Abacus | MXT 250 FUSE 4A T (Alt: 0034.6951) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0034.6951
0034.6951 CAD Models
0034.6951 Part Data Attributes
|
0034.6951
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6951
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 4A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 77 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.6951
This table gives cross-reference parts and alternative options found for 0034.6951. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6951, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.6921 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 4A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6951 vs 34.6921 |
34.6951 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 4A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6951 vs 34.6951 |
34.6981 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 4A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6951 vs 34.6981 |
0034.6981 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6951 vs 0034.6981 |