Part Details for 0034048 by Lapp Group
Overview of 0034048 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAPP-0034048
|
TME | Wire, Li-2Y-CY-PIMF, 8x2x0.34mm2, PVC, grey, 250V, flame retardant Min Qty: 1 | 60 |
|
$4.8800 / $8.1300 | Buy Now |
DISTI #
4136515
|
Farnell | MULTIPAIR CABLE, 8PAIR, 100M, 250V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 3 |
|
$517.5464 / $702.3444 | Buy Now |
DISTI #
1491425
|
Farnell | CABLE, SCRN, 8PAIR, GREY, 0.34MM, PER M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: METER | 0 |
|
$8.2978 / $9.5830 | Buy Now |