Part Details for 0035.0664 by Schurter Electronic Components
Overview of 0035.0664 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0035.0664
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3422
|
Newark | Lfm Outside Reflector Black Dull 12V Rd/Carton Box |Schurter 0035.0664 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9900 / $27.9400 | Buy Now |
DISTI #
0035.0664-ND
|
DigiKey | LED REFLECT INTERNAL 12V 5MM RED Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7300 / $23.7500 | Buy Now |
DISTI #
0035.0664
|
Avnet Americas | LFM 5 mm, IP 67, 12 V, RT - Boxed Product (Development Kits) (Alt: 0035.0664) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$19.2565 / $22.5808 | Buy Now |
DISTI #
693-0035.0664
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LFM 5 mm, IP 67 12 V, RT | 0 |
|
$19.7300 / $23.7500 | Order Now |
DISTI #
70434157
|
RS | Panel LED, 6.4mm Mounting Hole Size, Red LED, Solder Term, 5 mm Lamp Size, 12 V | Schurter 0035.0664 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8600 / $30.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$21.9300 | Buy Now |
|
Onlinecomponents.com | LFM 5 mm, IP 67, 12 V, RT RoHS: Compliant | 0 |
|
$19.5900 / $41.0400 | Buy Now |
DISTI #
0035.0664
|
TME | Indicator: LED Min Qty: 1 | 0 |
|
$8.0100 / $9.6600 | RFQ |
DISTI #
0035.0664
|
Avnet Abacus | LFM 5 mm, IP 67, 12 V, RT (Alt: 0035.0664) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LFM 5 mm, IP 67, 12 V, RT RoHS: Compliant | 0 |
|
$19.5900 / $41.0400 | Buy Now |
Part Details for 0035.0664
0035.0664 CAD Models
0035.0664 Part Data Attributes
|
0035.0664
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0035.0664
Schurter Electronic Components
Single Color LED, Red, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.01 A | |
Luminous Intensity-Nom | 5.25 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 4 mm | |
Viewing Angle | 140 deg |
Alternate Parts for 0035.0664
This table gives cross-reference parts and alternative options found for 0035.0664. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0035.0664, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0035.0667 | Single Color LED, Red, T-1 3/4, 5mm, | Schurter Electronic Components | 0035.0664 vs 0035.0667 |
0035.0644 | Single Color LED, Red, T-1 3/4, 5mm | Schurter Electronic Components | 0035.0664 vs 0035.0644 |
0035.0604 | Single Color LED, Red, T-1 3/4, 5mm | Schurter Electronic Components | 0035.0664 vs 0035.0604 |
0035.0627 | Single Color LED, Red, T-1 3/4, 5mm | Schurter Electronic Components | 0035.0664 vs 0035.0627 |
0035.0624 | Single Color LED, Red, T-1 3/4, 5mm | Schurter Electronic Components | 0035.0664 vs 0035.0624 |