Part Details for 0035.1272 by Schurter Electronic Components
Overview of 0035.1272 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0035.1272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0035.1272-ND
|
DigiKey | HOLDER LED SRL 5MM YELLOW Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
200 In Stock |
|
$6.0138 / $7.2400 | Buy Now |
DISTI #
0035.1272
|
Avnet Americas | LED HOLDER SRL WITH LED YE - Boxed Product (Development Kits) (Alt: 0035.1272) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$5.8694 / $6.8827 | Buy Now |
DISTI #
693-0035.1272
|
Mouser Electronics | LED Circuit Board Indicators SRL LEUCHTDIODENF. GE | 184 |
|
$6.0100 / $7.2200 | Buy Now |
DISTI #
70434349
|
RS | LED Holder w/Yellow T1-3/4, 5mm LED, 90-Degree Pin Leads, Left/Right, SRL | Schurter 0035.1272 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0200 / $9.4400 | RFQ |
|
Future Electronics | Thermoplast Yellow Ø5 mm LED Holder RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$6.6900 | Buy Now |
|
Onlinecomponents.com | LED HOLDER SRL WITH LED YE RoHS: Compliant | 0 |
|
$6.6000 / $9.6200 | Buy Now |
DISTI #
0035.1272
|
Avnet Americas | LED HOLDER SRL WITH LED YE - Boxed Product (Development Kits) (Alt: 0035.1272) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$5.8694 / $6.8827 | Buy Now |
DISTI #
0035.1272
|
TME | LED, in housing, yellow, 5mm, No.of diodes: 1, 30mA, Lens: yellow Min Qty: 1 | 0 |
|
$1.0300 / $1.5300 | RFQ |
DISTI #
0035.1272
|
Avnet Americas | LED HOLDER SRL WITH LED YE - Boxed Product (Development Kits) (Alt: 0035.1272) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$5.8694 / $6.8827 | Buy Now |
DISTI #
000000000000066920
|
Sager | LED Circuit Board Indicators SRL LEUCHTDIODENF. GE Min Qty: 200 | 0 |
|
$6.0900 / $6.4100 | Buy Now |
Part Details for 0035.1272
0035.1272 CAD Models
0035.1272 Part Data Attributes
|
0035.1272
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0035.1272
Schurter Electronic Components
Single Color LED, Yellow, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SCHURTER | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.045 A | |
Luminous Intensity-Nom | 3.75 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 16 mm | |
Packing Method | BULK | |
Peak Wavelength | 586 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 140 deg |