-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2500CT-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
401973 In Stock |
|
$0.0269 / $0.1500 | Buy Now |
DISTI #
0039000040
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 0039000040) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 58000 |
|
$0.0209 / $0.0219 | Buy Now |
DISTI #
MOL39-00-0040
|
Heilind Electronics | MALE CRIMP TERMINAL 5558-T | Americas - 2311347 in Stock1152000 On Order |
|
$0.0186 / $0.0235 | Buy Now |
DISTI #
39-00-0040
|
TTI | Headers & Wire Housings MN-FT TERM 18-24G F Reel of 4000 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 816000 In Stock |
|
$0.0191 / $0.0219 | Buy Now |
DISTI #
0039000040
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 0039000040) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 58000 |
|
$0.0209 / $0.0219 | Buy Now |
DISTI #
0039000040
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 0039000040) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 58000 |
|
$0.0209 / $0.0219 | Buy Now |
|
ComSIT USA | MINI-FIT MALE CRIMP TERMINAL, TIN (SN) OVER COPPER (CU) PLATED BRASS CONTACT Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass RoHS: Compliant | Europe - 4000 |
|
RFQ | |
DISTI #
MOL39-00-0040
|
Interstate Connecting Components | MALE CRIMP TERMINAL 5558-T | 385224192000 On Order |
|
$0.0186 / $0.0235 | Buy Now |
DISTI #
0039000040
|
Power and Signal Group | Mini-Fit® Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 18-24 AWG, Reel | 44000 |
|
$0.0191 | RFQ |
DISTI #
000000000000039129
|
Sager | Headers & Wire Housings MiniFit Term Crp male Bs Tin 18-24 5558T Min Qty: 4000 | 60000 |
|
$0.0165 / $0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039000040
Molex
Buy Now
Datasheet
|
Compare Parts:
0039000040
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | USED WITH: 42475 MINI-FIT BMI PLUG HOSUING | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Rated Current | 9 A | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | 5559 MINI-FIT JR. PLUG HOUSING, 30068 MINI-FIT | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 18 AWG |