Part Details for 0039000041 by Molex
Overview of 0039000041 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0039000041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2500-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3447 In Stock |
|
$0.0830 / $0.2000 | Buy Now |
DISTI #
0039000041
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0039000041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 20640 |
|
$0.0612 | Buy Now |
DISTI #
0039000041
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0039000041) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0039000041
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0039000041) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0966 | Buy Now |
DISTI #
MOL39-00-0041
|
Heilind Electronics | CUT LOOSE TERMINAL | Americas - 112592 in Stock |
|
$0.0585 / $0.0740 | Buy Now |
DISTI #
39-00-0041
|
TTI | Headers & Wire Housings PIN 24-18 AWG BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 5 Container: Bulk |
Americas - 151525 In Stock |
|
$0.1120 / $0.1230 | Buy Now |
DISTI #
0039000041
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0039000041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 20640 |
|
$0.0612 | Buy Now |
DISTI #
0039000041
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0039000041) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0039000041
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0039000041) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0966 | Buy Now |
DISTI #
0039000041
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0039000041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 20640 |
|
$0.0612 | Buy Now |
Part Details for 0039000041
0039000041 CAD Models
0039000041 Part Data Attributes
|
0039000041
Molex
Buy Now
Datasheet
|
Compare Parts:
0039000041
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN OVER COPPER (20) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN | |
DIN Conformance | NO | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | 5559, 30068, 42475 SERIES HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |