Part Details for 0039000077 by Molex
Overview of 0039000077 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039000077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3112CT-ND
|
DigiKey | CONN SOCKET 16AWG CRIMP TIN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
180359 In Stock |
|
$0.0233 / $0.1000 | Buy Now |
DISTI #
0039000077
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0039000077) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 148000 |
|
$0.0187 | Buy Now |
DISTI #
V72:2272_07458794
|
Arrow Electronics | Contact F Crimp ST Cable Mount 16-22AWG Mini-Fit Jr Reel Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2405 Container: Cut Strips | Americas - 623450 |
|
$0.0970 / $0.0980 | Buy Now |
DISTI #
V79:2366_24574021
|
Arrow Electronics | Contact F Crimp ST Cable Mount 16-22AWG Mini-Fit Jr Reel Min Qty: 1 Package Multiple: 1 Date Code: 1920 | Americas - 15859 |
|
$0.0206 / $0.0960 | Buy Now |
DISTI #
MOL39-00-0077
|
Heilind Electronics | MINIFIT TERM CRP FEM CHN BS TIN 16AWG | Americas - 1026000 in Stock468000 On Order |
|
$0.0191 / $0.0241 | Buy Now |
DISTI #
77692902
|
Verical | Contact F Crimp ST Cable Mount 16-22AWG Mini-Fit Jr Reel Min Qty: 343 Package Multiple: 1 Date Code: 2405 | Americas - 623450 |
|
$0.0970 / $0.0977 | Buy Now |
DISTI #
71201490
|
Verical | Contact F Crimp ST Cable Mount 16-22AWG Mini-Fit Jr Reel Min Qty: 486 Package Multiple: 1 Date Code: 1920 | Americas - 15859 |
|
$0.0206 / $0.0406 | Buy Now |
DISTI #
39-00-0077
|
TTI | Headers & Wire Housings MN-FT TERM 16G FMALE Reel of 4000 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 396000 In Stock |
|
$0.0198 | Buy Now |
DISTI #
0039000077
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0039000077) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 148000 |
|
$0.0187 | Buy Now |
DISTI #
0039000077
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0039000077) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 148000 |
|
$0.0187 | Buy Now |
Part Details for 0039000077
0039000077 CAD Models
0039000077 Part Data Attributes
|
0039000077
Molex
Buy Now
Datasheet
|
Compare Parts:
0039000077
Molex
Push-On Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 16 AWG |