Part Details for 0039000182 by Molex
Overview of 0039000182 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039000182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18518-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4736 / $0.9500 | Buy Now |
DISTI #
0039000182
|
Avnet Americas | Contact F Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0039000182) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 11298 |
|
RFQ | |
DISTI #
0039000182
|
Avnet Americas | Contact F Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0039000182) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0039000182
|
Avnet Americas | Contact F Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0039000182) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3776 | Buy Now |
DISTI #
56H7650
|
Avnet Americas | Contact F Crimp ST Cable Mount Loose Piece - Bulk (Alt: 56H7650) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 12860 Partner Stock |
|
$0.5550 / $0.8060 | Buy Now |
DISTI #
MOL39-00-0182
|
Heilind Electronics | MINIFIT TERM CRP FEM LSE BZ AU | Americas - 32866 in Stock |
|
$0.3167 / $0.4003 | Buy Now |
DISTI #
39-00-0182
|
TTI | Headers & Wire Housings SOCKET 24-18AWG BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 95025 In Stock |
|
$0.3310 | Buy Now |
DISTI #
0039000182
|
Avnet Americas | Contact F Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0039000182) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 11298 |
|
RFQ | |
DISTI #
0039000182
|
Avnet Americas | Contact F Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0039000182) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0039000182
|
Avnet Americas | Contact F Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0039000182) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3776 | Buy Now |
Part Details for 0039000182
0039000182 CAD Models
0039000182 Part Data Attributes
|
0039000182
Molex
Buy Now
Datasheet
|
Compare Parts:
0039000182
Molex
Push-On Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for 0039000182
This table gives cross-reference parts and alternative options found for 0039000182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039000182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-29-1649 | Wire Terminal | Molex | 0039000182 vs 50-29-1649 |
14629 | Connector Accessory, 0.1in Max Cable Dia, Contact, Brass | TE Connectivity | 0039000182 vs 14629 |